Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
| 10+ | $8.250 |
| 25+ | $7.790 |
| 50+ | $7.340 |
| 100+ | $7.020 |
| 250+ | $6.370 |
| 500+ | $5.790 |
| 1000+ | $5.600 |
Price for:Each
Minimum: 5
Multiple: 5
$43.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoG3010B
Newark Part No.93B3241
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length108mm
External Width48mm
External Height17.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Steel
External Length
108mm
External Height
17.5mm
SVHC
To Be Advised
Raceway / Duct Color
Gray
External Width
48mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
