Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part No311
Newark Part No.07J8047
Product Range300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.040 |
| 25+ | $1.990 |
| 50+ | $1.960 |
| 100+ | $1.880 |
| 250+ | $1.810 |
Price for:Each
Minimum: 10
Multiple: 10
$20.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No311
Newark Part No.07J8047
Product Range300 Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorIvory
External Length-
External Width12.7mm
External Height8.89mm
Product Range300 Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
-
External Height
8.89mm
SVHC
To Be Advised
Raceway / Duct Color
Ivory
External Width
12.7mm
Product Range
300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
