Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEECRAFT
Manufacturer Part NoL79D-G24-W
Newark Part No.83F7618
Product RangeL79 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.620 |
| 250+ | $10.680 |
Price for:Each
Minimum: 100
Multiple: 100
$1,162.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part NoL79D-G24-W
Newark Part No.83F7618
Product RangeL79 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia7.92mm
Forward Current If20mA
Luminous Intensity80mcd
IP / NEMA RatingNot Rated
Product RangeL79 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L79D-G24-W is a LED Indicator Light constructed with threaded chrome plated brass housing with a built-in reflector. This unit has green diffused lens and two color coded 6-inch wire lead terminals. The indicator mounts into a 5/16-inch diameter mounting hole with a maximum panel thickness of 0.25-inch. A red wire lead denotes the anode (+) while a black wire lead identifies cathode (-).
Applications
Industrial
Technical Specifications
LED Color
Green
Mounting Hole Dia
7.92mm
Luminous Intensity
80mcd
Product Range
L79 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
