Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The L45RN-R24-2111 is a red panel-mount LED Indicator with zinc-plated bezel and white nylon housings.
- Red wire denotes anode (+) and black wire denotes cathode (-)
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
7.92mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24VDC
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
