Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No38BM-4-H-1-SCopy
Newark Part No.16F799
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia9.5mm
Current Rating-
Supply Voltage250V
Lens Shape-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 34H-0581 is a Neon Indicator with 6-inch wire leads, internal cylindrical flat top lens and housing in one piece for 3/8-inch panel mounting hole.
- Front panel mount
- 18AWG Wire gauge
- 25000hrs Lifespan
Applications
Signalling, Consumer Electronics, Industrial
Contents
Neon indicator and Speed-nut.
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
-
Lens Shape
-
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
9.5mm
Supply Voltage
250V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
