Print Page
Product Information
ManufacturerDIALIGHT
Manufacturer Part No186-1471Copy
Newark Part No.60F1290
Product Range32 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeSquare
Current Rating-
Product Range32 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Square
Product Range
32 Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

