Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Light Source
LED
CCT
6500K
Equivalent Wattage
-
Length
454mm
Width
354mm
Product Range
-
Power Rating
200W
Total Light Output
25000lm
IP / NEMA Rating
IP65
Depth
62mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
