Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075300989
Newark Part No.50AJ9216
Product RangeDAMP PROOF VALUE
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075300989
Newark Part No.50AJ9216
Product RangeDAMP PROOF VALUE
Technical Datasheet
Light SourceLED
Input Power70W
Input Voltage240VAC
Light ColorCool White
Color Temperature Typ4000K
Ceiling Hole Dia-
Product RangeDAMP PROOF VALUE
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
4000K
Product Range
DAMP PROOF VALUE
Input Power
70W
Light Color
Cool White
Ceiling Hole Dia
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate