Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075271708
Newark Part No.50AJ9192
Product RangeCIRCOLUX LED
Your Part Number
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075271708
Newark Part No.50AJ9192
Product RangeCIRCOLUX LED
Lamp StyleCircular
Lamp Base TypeE27 / ES
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage-
Luminous Flux1521lm
Power Rating17W
Supply Voltage240VAC
Energy RatingA+
External Length86mm
External Diameter260mm
Product RangeCIRCOLUX LED
SVHCTo Be Advised
Technical Specifications
Lamp Style
Circular
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
17W
Energy Rating
A+
External Diameter
260mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
160°
Luminous Flux
1521lm
Supply Voltage
240VAC
External Length
86mm
Product Range
CIRCOLUX LED
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
