Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075198616Copy
Newark Part No.50AJ9180
Product RangeParathom Dim PAR16
Your Part Number
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075198616Copy
Newark Part No.50AJ9180
Product RangeParathom Dim PAR16
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle36°
Equivalent Wattage50W
Luminous Flux350lm
Power Rating5W
Supply Voltage240V
Energy RatingA+
External Length53mm
External Diameter50mm
Product RangeParathom Dim PAR16
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
5W
Energy Rating
A+
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
4000K
Beam Angle
36°
Luminous Flux
350lm
Supply Voltage
240V
External Length
53mm
Product Range
Parathom Dim PAR16
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
