Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4052899972360Copy
Newark Part No.65AK2433
Technical Datasheet
Lamp StyleFilament Teardrop
Lamp Base TypeE27
LED ColorExtra Warm White
CCT2400K
DimmableDimmable
Beam Angle300°
Equivalent Wattage55W
Luminous Flux725lm
Power Rating6.5W
Supply Voltage240V
Energy RatingE
External Length143mm
External Diameter64mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Teardrop
LED Color
Extra Warm White
Dimmable
Dimmable
Equivalent Wattage
55W
Power Rating
6.5W
Energy Rating
E
External Diameter
64mm
SVHC
To Be Advised
Lamp Base Type
E27
CCT
2400K
Beam Angle
300°
Luminous Flux
725lm
Supply Voltage
240V
External Length
143mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
