Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4050300591568
Newark Part No.50AJ9140
Product RangeLUMILUX T5 HO
Your Part Number
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4050300591568
Newark Part No.50AJ9140
Product RangeLUMILUX T5 HO
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power54W
Tube Length1.149m
Luminous Flux4100lm
Color Temperature Typ6500K
Light ColorCool Daylight
Product RangeLUMILUX T5 HO
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
G5
Input Power
54W
Luminous Flux
4100lm
Light Color
Cool Daylight
SVHC
To Be Advised
Bulb Size
T-5
Tube Length
1.149m
Color Temperature Typ
6500K
Product Range
LUMILUX T5 HO
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
