Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoFCX10851_RES-M
Newark Part No.44W8388
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEDIL
Manufacturer Part NoFCX10851_RES-M
Newark Part No.44W8388
Technical Datasheet
Lens TypeLens with Holder
Beam TypeMedium
LED Lens ColorWhite
Lens Diameter-
Lens ShapeSquare
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FCX10851_RES-M is a square white Medium Lens with holder made of optical grade PC (polycarbonate), allows use of high current and temperature conditions. It is specially designed for use with for Luxeon Rebel series of LEDs.
- 83% Optical efficiency
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
White
Lens Shape
Square
Product Range
-
Beam Type
Medium
Lens Diameter
-
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate