Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEDIL |
|---|---|
| Manufacturer Part No | FA11045_LC1-WCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 83T0965 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEDIL |
|---|---|
| Manufacturer Part No | FA11045_LC1-WCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 83T0965 |
| Technical Datasheet | |
| Lens Type | Lens with Holder |
| Beam Type | Wide |
| LED Lens Color | - |
| Lens Diameter | 21.6mm |
| Lens Shape | Round |
| Lens Material | PMMA (Polymethylmethacrylate) |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Lens Type | Lens with Holder |
|---|---|
| LED Lens Color | - |
| Lens Shape | Round |
| Product Range | - |
| Beam Type | Wide |
|---|---|
| Lens Diameter | 21.6mm |
| Lens Material | PMMA (Polymethylmethacrylate) |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
