Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoF13840_ANGELA-XW
Newark Part No.08X5862
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.610 |
| 50+ | $8.070 |
| 100+ | $7.530 |
| 250+ | $6.280 |
| 500+ | $6.100 |
Price for:Each
Minimum: 40
Multiple: 40
$344.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoF13840_ANGELA-XW
Newark Part No.08X5862
Technical Datasheet
Reflector Fastening-
Reflector Inner Diameter119.5mm
Reflector Overall Height74.5mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Reflector Fastening
-
Reflector Overall Height
74.5mm
Product Range
-
Reflector Inner Diameter
119.5mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate