Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoC13055_EMMA-360
Newark Part No.08X5650
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.24 |
| 500+ | $1.15 |
| 1000+ | $1.03 |
| 2500+ | $0.83 |
| 5000+ | $0.81 |
Price for:Each
Minimum: 100
Multiple: 100
$124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC13055_EMMA-360
Newark Part No.08X5650
Technical Datasheet
Lens TypeLens with Position Pins
Beam TypeSide Emitting
LED Lens ColorTransparent
Lens Diameter-
Lens ShapeSquare
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Lens with Position Pins
LED Lens Color
Transparent
Lens Shape
Square
Product Range
-
Beam Type
Side Emitting
Lens Diameter
-
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate