Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.250 |
| 100+ | $12.550 |
| 250+ | $10.910 |
| 500+ | $10.600 |
Price for:Each
Minimum: 60
Multiple: 60
$795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC12154_LENA-MCopy
Newark Part No.54X2009
Technical Datasheet
Reflector Fastening-
Reflector Inner Diameter111mm
Reflector Overall Height94.4mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Reflector Fastening
-
Reflector Overall Height
94.4mm
Product Range
-
Reflector Inner Diameter
111mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
