Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.390 |
| 100+ | $2.940 |
| 250+ | $2.460 |
| 500+ | $2.380 |
Price for:Each
Minimum: 60
Multiple: 60
$203.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC11996_LENA-LENS
Newark Part No.08X5642
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Color-
Lens Diameter-
Lens ShapeRound
Lens Material-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
-
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
-
Lens Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
