Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No152099-227Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK8807
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.180 |
| 5+ | $73.150 |
| 10+ | $66.520 |
| 25+ | $63.900 |
| 50+ | $57.440 |
| 100+ | $53.670 |
| 250+ | $49.750 |
| 5000+ | $48.760 |
Price for:Each
Minimum: 1
Multiple: 1
$78.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No152099-227Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK8807
Product RangeSTA Series
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage6.5VDC
Holding Force21.8N
Coil Resistance5.32ohm
Coil Power Continuous8W
Coil TerminationWire Leaded
External Diameter25.4mm
External Length29.85mm
Product RangeSTA Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
6.5VDC
Coil Resistance
5.32ohm
Coil Termination
Wire Leaded
External Length
29.85mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
21.8N
Coil Power Continuous
8W
External Diameter
25.4mm
Product Range
STA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
