Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LED TECHNOLOGY |
|---|---|
| Manufacturer Part No | L4RR3000F1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 97K4135 |
| Your Part Number | |
| Technical Datasheet |
783 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.450 |
| 100+ | $1.190 |
| 500+ | $1.100 |
| 1000+ | $1.000 |
| 2500+ | $0.837 |
| 10000+ | $0.814 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LED TECHNOLOGY |
|---|---|
| Manufacturer Part No | L4RR3000F1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 97K4135 |
| Technical Datasheet | |
| LED Color | Red |
| LED Mounting | Through Hole |
| LED Case Size | T-1 (3mm) |
| Forward Current If | 20mA |
| Forward Voltage | 2.1V |
| Wavelength Typ | 635nm |
| Luminous Intensity | 4.3mcd |
| Viewing Angle | 74° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The L4RR3000F1 is a 3mm round LED Lamp with red diffused lens, made of GaAsP on GaP chip.
- High light output
- Reliable and rugged design
- IC compatible
- 5V Reverse voltage
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| LED Color | Red |
|---|---|
| LED Case Size | T-1 (3mm) |
| Forward Voltage | 2.1V |
| Luminous Intensity | 4.3mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 635nm |
| Viewing Angle | 74° |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Alternatives for L4RR3000F1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
