Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-PCIEB-EVNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM0156
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $916.220 |
Price for:Each
Minimum: 1
Multiple: 1
$916.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-PCIEB-EVNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM0156
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameCrossLink-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLIFCL-40-8BG400C/ES2
Kit ContentsBridge Brd LIFCL-40-8BG400C/ES2 w/Demo, Pwr/Plug Adapter, USB/Enet Cable, Bracket, Manual w/Software
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
CrossLink-NX
Core Sub-Architecture
-
Kit Contents
Bridge Brd LIFCL-40-8BG400C/ES2 w/Demo, Pwr/Plug Adapter, USB/Enet Cable, Bracket, Manual w/Software
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LIFCL-40-8BG400C/ES2
Product Range
-
Alternatives for LIFCL-PCIEB-EVN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
