Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-33U-7CTG104C
Newark Part No.29AM5700
Product RangeCrossLink-NX-33 Series
Your Part Number
336 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.760 |
| 5+ | $47.460 |
| 10+ | $46.090 |
| 25+ | $45.410 |
| 50+ | $44.740 |
| 100+ | $42.050 |
Price for:Each
Minimum: 1
Multiple: 1
$48.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-33U-7CTG104C
Newark Part No.29AM5700
Product RangeCrossLink-NX-33 Series
FPGA TypeSRAM based FPGA
No. of Logic Cells33Logic Cells
IC Case / PackageFCCSP
No. of Pins104Pins
Speed Grade7
No.of User I/Os51I/O's
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeCrossLink-NX-33 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCCSP
Speed Grade
7
Process Technology
28nm
Operating Temperature Min
0°C
Product Range
CrossLink-NX-33 Series
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
33Logic Cells
No. of Pins
104Pins
No.of User I/Os
51I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate