Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIF-MD6000-ML-EVNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AM0155
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $203.470 |
Price for:Each
Minimum: 1
Multiple: 1
$203.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIF-MD6000-ML-EVNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AM0155
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameCrossLink
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLIF-MD6000
Kit ContentsMaster Link Rev E Board LIF-MD6000, SMA IO Link Brd, Breakout IO Link Brd, 12V Power Supply, Manual
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
CrossLink
Core Sub-Architecture
-
Kit Contents
Master Link Rev E Board LIF-MD6000, SMA IO Link Brd, Breakout IO Link Brd, 12V Power Supply, Manual
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LIF-MD6000
Product Range
-
Alternatives for LIF-MD6000-ML-EVN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
