Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFXP2-5E-5TN144ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.50AJ4144
Product RangeLatticeXP2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.800 |
| 5+ | $32.360 |
| 10+ | $30.920 |
| 25+ | $29.480 |
| 50+ | $28.380 |
| 100+ | $27.270 |
| 250+ | $26.720 |
Price for:Each
Minimum: 1
Multiple: 1
$33.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFXP2-5E-5TN144ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.50AJ4144
Product RangeLatticeXP2
FPGA TypeFlash based FPGA
No. of Logic Cells5120Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade5
No.of User I/Os100I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeLatticeXP2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyLatticeXP2
I/O Supply Voltage3.465V
Logic Case StyleTQFP
No. of I/O's100I/O's
No. of Logic Blocks5120
No. of Macrocells5120Macrocells
No. of Speed Grades5
Operating Frequency Max435MHz
Total RAM Bits166Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
TQFP
Speed Grade
5
Process Technology
-
Operating Temperature Min
-40°C
Product Range
LatticeXP2
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
100I/O's
No. of Macrocells
5120Macrocells
Operating Frequency Max
435MHz
No. of Logic Cells
5120Logic Cells
No. of Pins
144Pins
No.of User I/Os
100I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
LatticeXP2
Logic Case Style
TQFP
No. of Logic Blocks
5120
No. of Speed Grades
5
Total RAM Bits
166Kbit
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
