Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-55T-7BBG400I
Newark Part No.18AM1682
Product RangeMachXO5-NX Series
Your Part Number
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.530 |
| 5+ | $119.170 |
| 10+ | $113.820 |
| 25+ | $108.460 |
| 50+ | $106.450 |
| 180+ | $104.440 |
Price for:Each
Minimum: 1
Multiple: 1
$124.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-55T-7BBG400I
Newark Part No.18AM1682
Product RangeMachXO5-NX Series
FPGA TypeSRAM based FPGA
No. of Logic Cells55Logic Cells
IC Case / PackageCABGA
No. of Pins400Pins
Speed Grade7
No.of User I/Os291I/O's
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO5-NX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
7
Process Technology
28nm
Operating Temperature Min
-40°C
Product Range
MachXO5-NX Series
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
55Logic Cells
No. of Pins
400Pins
No.of User I/Os
291I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate