Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-25-8BBG400ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.80AK4830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.210 |
| 5+ | $93.040 |
| 10+ | $88.870 |
| 25+ | $84.700 |
| 50+ | $81.550 |
| 180+ | $78.400 |
Price for:Each
Minimum: 1
Multiple: 1
$97.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-25-8BBG400ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.80AK4830
FPGA TypeSRAM based FPGA
No. of Logic Cells25000Logic Cells
IC Case / PackageCABGA
No. of Pins400Pins
Speed Grade8
No.of User I/Os448I/O's
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyMachXO5-NX
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's448I/O's
No. of Logic Blocks25000
No. of Macrocells25000Macrocells
No. of Speed Grades8
Operating Frequency Max325.2MHz
Total RAM Bits184Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
8
Process Technology
28nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.465V
No. of I/O's
448I/O's
No. of Macrocells
25000Macrocells
Operating Frequency Max
325.2MHz
No. of Logic Cells
25000Logic Cells
No. of Pins
400Pins
No.of User I/Os
448I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.05V
FPGA Family
MachXO5-NX
Logic Case Style
CABGA
No. of Logic Blocks
25000
No. of Speed Grades
8
Total RAM Bits
184Kbit
Alternatives for LFMXO5-25-8BBG400I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
