Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-100T-8BBG400I
Newark Part No.16AM6607
Product RangeMachXO5-NX Series
Your Part Number
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.320 |
| 5+ | $206.790 |
| 10+ | $201.260 |
| 25+ | $195.730 |
Price for:Each
Minimum: 1
Multiple: 1
$212.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-100T-8BBG400I
Newark Part No.16AM6607
Product RangeMachXO5-NX Series
FPGA TypeSRAM based FPGA
No. of Logic Cells100Logic Cells
IC Case / PackageCABGA
No. of Pins400Pins
Speed Grade8
No.of User I/Os291I/O's
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO5-NX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
8
Process Technology
28nm
Operating Temperature Min
-40°C
Product Range
MachXO5-NX Series
MSL
MSL 3 - 168 hours
No. of Logic Cells
100Logic Cells
No. of Pins
400Pins
No.of User I/Os
291I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
