Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO4-110HE-6BBG256ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.99AM6407
Product RangeMachXO4
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.600 |
| 5+ | $38.970 |
| 10+ | $37.330 |
| 25+ | $35.700 |
| 50+ | $35.280 |
| 100+ | $34.850 |
| 250+ | $34.430 |
Price for:Each
Minimum: 1
Multiple: 1
$40.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO4-110HE-6BBG256ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.99AM6407
Product RangeMachXO4
FPGA TypeFlash based FPGA
No. of Logic Cells11300Logic Cells
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade6
No.of User I/Os204I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
CABGA
Speed Grade
6
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
MachXO4
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
11300Logic Cells
No. of Pins
256Pins
No.of User I/Os
204I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Alternatives for LFMXO4-110HE-6BBG256I
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
