
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFMXO4-110-EVNCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 49AM4987 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $232.750 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFMXO4-110-EVNCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 49AM4987 |
| Technical Datasheet | |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | MachXO4 |
| Core Architecture | FPGA |
| Core Sub-Architecture | LFMXO4-110 |
| Silicon Core Number | LFMXO4 |
| Kit Contents | Development Board MachXO4, Pre-Loaded Demo Bit, USB Cable, Quick Start Guide |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LFMXO4-110-EVN is a MachXO4 development board. It provides a versatile platform for designers to explore and evaluate the capabilities of the MachXO4 Field Programmable Gate Array (FPGA). This board supports rapid prototyping and design validation, helping engineers accelerate the development of custom designs. It is equipped with the L-ASC10 device, can evaluate hardware-management designs and expand the usability of the LFMXO4-110HC device through Arduino, Raspberry Pi, FX12, Versa, and Aardvark™ headers.
- LFMXO4-110HC demonstrates hardware design capabilities and supports expandability
- Onboard boot flash – 16Mbit Serial Peripheral Interface (SPI) flash with quad-read support
- Offers multiple reference clock sources for design flexibility
- General-purpose input/output (GPIO) interface for connecting to Arduino and Raspberry Pi boards
- Multiple reference clock sources
- Two Hirose FX12-40 header positions (DNI)
Contents
MachXO4 evaluation board pre-loaded demo bit, USB cable for programming via PC (USB-A to Mini-B), Quick start guide with lattice radiant software download information.
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | MachXO4 |
| Core Sub-Architecture | LFMXO4-110 |
| Kit Contents | Development Board MachXO4, Pre-Loaded Demo Bit, USB Cable, Quick Start Guide |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | LFMXO4 |
| Product Range | - |
Technical Docs (1)
Alternatives for LFMXO4-110-EVN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
