Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM-45F-VERSA-EVNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5268
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $486.760 |
Price for:Each
Minimum: 1
Multiple: 1
$486.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM-45F-VERSA-EVNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5268
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5UM-45F-8BG381C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5
Core Sub-Architecture
-
Kit Contents
Development Board LFE5UM-45F-8BG381C, USB-B to USB-A Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5UM-45F-8BG381C
Product Range
-
Alternatives for LFE5UM-45F-VERSA-EVN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
