Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-40-8BG256ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.81AK3896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.090 |
| 5+ | $76.020 |
| 10+ | $73.960 |
| 25+ | $72.920 |
| 50+ | $71.890 |
| 100+ | $67.750 |
Price for:Each
Minimum: 1
Multiple: 1
$78.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-40-8BG256ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.81AK3896
FPGA TypeSRAM based FPGA
No. of Logic Cells39000Logic Cells
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade8
No.of User I/Os259I/O's
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyCertus-NX
I/O Supply Voltage3.3V
Logic Case StyleCABGA
No. of I/O's259I/O's
No. of Logic Blocks39000
No. of Macrocells39000Macrocells
No. of Speed Grades8
Operating Frequency Max325.2MHz
Total RAM Bits240Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
8
Process Technology
28nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
259I/O's
No. of Macrocells
39000Macrocells
Operating Frequency Max
325.2MHz
No. of Logic Cells
39000Logic Cells
No. of Pins
256Pins
No.of User I/Os
259I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.05V
FPGA Family
Certus-NX
Logic Case Style
CABGA
No. of Logic Blocks
39000
No. of Speed Grades
8
Total RAM Bits
240Kbit
Alternatives for LFD2NX-40-8BG256I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
