Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFCPNX-PCIEB-EVNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM1183
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $963.530 |
Price for:Each
Minimum: 1
Multiple: 1
$963.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFCPNX-PCIEB-EVNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM1183
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameCertusPro-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFCPNX-100-9LFG672I
Kit ContentsBridge Brd LFCPNX-100-9LFG672I, 12V Power/Plug Adapters, Cables, Manual w/Software Download Info
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
CertusPro-NX
Core Sub-Architecture
-
Kit Contents
Bridge Brd LFCPNX-100-9LFG672I, 12V Power/Plug Adapters, Cables, Manual w/Software Download Info
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFCPNX-100-9LFG672I
Product Range
-
Alternatives for LFCPNX-PCIEB-EVN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
