Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO3LF-6900C-S-EVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52AJ5259 |
| Your Part Number |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $197.490 |
Price for:Each
Minimum: 1
Multiple: 1
$197.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO3LF-6900C-S-EVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52AJ5259 |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | MachXO3 |
| Core Architecture | CPLD, FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | LCMXO3LF-6900C-5BG256C |
| Kit Contents | MachXO3LF Breakout Board, Pre-loaded Demo, Mini USB Cable, QuickStart Guide |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | MachXO3 |
| Core Sub-Architecture | - |
| Kit Contents | MachXO3LF Breakout Board, Pre-loaded Demo, Mini USB Cable, QuickStart Guide |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | CPLD, FPGA |
| Silicon Core Number | LCMXO3LF-6900C-5BG256C |
| Product Range | - |
Alternatives for LCMXO3LF-6900C-S-EVN
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
