Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3D-9400HC-B-EVNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ5257
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.880 |
Price for:Each
Minimum: 1
Multiple: 1
$114.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3D-9400HC-B-EVNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ5257
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameMachXO3D
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLCMXO3D-9400HC-5BG256C
Kit ContentsMachXO3D Breakout Board, Preloaded Demo, USB Connector Cable, Lattice Dev Kits and Boards Web Page
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
MachXO3D
Core Sub-Architecture
-
Kit Contents
MachXO3D Breakout Board, Preloaded Demo, USB Connector Cable, Lattice Dev Kits and Boards Web Page
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LCMXO3D-9400HC-5BG256C
Product Range
-
Alternatives for LCMXO3D-9400HC-B-EVN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
