Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-7000HC-6TG144ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AJ4125
Product RangeMachXO2 LCMXO2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.330 |
| 5+ | $36.450 |
| 10+ | $34.350 |
| 25+ | $32.050 |
| 50+ | $29.950 |
| 100+ | $29.330 |
| 250+ | $28.490 |
Price for:Each
Minimum: 1
Multiple: 1
$38.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-7000HC-6TG144ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AJ4125
Product RangeMachXO2 LCMXO2
FPGA TypeFlash based FPGA
No. of Logic Cells6864Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade6
No.of User I/Os114I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO2 LCMXO2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.6V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO2
I/O Supply Voltage3.6V
Logic Case StyleTQFP
No. of I/O's114I/O's
No. of Logic Blocks6864
No. of Macrocells6864Macrocells
No. of Speed Grades6
Operating Frequency Max400MHz
Total RAM Bits240Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
TQFP
Speed Grade
6
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
MachXO2 LCMXO2
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.6V
No. of I/O's
114I/O's
No. of Macrocells
6864Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
6864Logic Cells
No. of Pins
144Pins
No.of User I/Os
114I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.6V
FPGA Family
MachXO2
Logic Case Style
TQFP
No. of Logic Blocks
6864
No. of Speed Grades
6
Total RAM Bits
240Kbit
Alternatives for LCMXO2-7000HC-6TG144I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
