Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.080 |
Price for:Each
Minimum: 1
Multiple: 1
$51.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Wireless Alert T can be set up to monitor temperature limits in a variety of applications. High and low temperature limits are user-configurable between -18 and 54 °C (0 and 129 °F). The device will trigger a notification email, sent to a user-selected address, if the temperature limits are breached and when the temperature returns to normal. In addition to this, the device can send a scheduled summary email detailing minimum, maximum and average temperature, as well as battery level, number of alerts, and total time spent in alert.
- ±1°C accuracy
- Powered by two 1.5V Alkaline LR03/UM4/AAA batteries
- Device is used in indoor only (IP5X rated)
Technical Specifications
Carrier Frequency
2.4GHz
Networking Interface
WiFi
Kit Contents
Wireless Alert Temperature Monitor, 2 x 1.5V Alkaline LR03/UM4/AAA
SVHC
No SVHC (07-Nov-2024)
Signal Input Type
-
Reading Capacity
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
