Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-USB-RTCopy
Newark Part No.61M6039
Product RangeEL-USB Series
Your Part Number
No Longer Available
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-RTCopy
Newark Part No.61M6039
Product RangeEL-USB Series
Technical Datasheet
Data Logger TypeUSB Real-time Temperature, Humidity & Dew-point
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeHumidity, Temperature
Maximum Samples-
Data InterfaceUSB
Display TypeLED
Product RangeEL-USB Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Data Logger Type
USB Real-time Temperature, Humidity & Dew-point
Sensor / Measurement Type
Humidity, Temperature
Data Interface
USB
Product Range
EL-USB Series
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LED
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
