Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-MOTE-DTP+Copy
Newark Part No.72AC5707
Product RangeEasyLog Series
Your Part Number
No Longer Available
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-MOTE-DTP+Copy
Newark Part No.72AC5707
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceWiFi
Display TypeLED Indicator
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
WiFi
Product Range
EasyLog Series
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LED Indicator
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
