
| Quantity | Price |
|---|---|
| 1+ | $183.950 |
Product Information
Product Overview
EL-CC-1-001 PK10 is a low cost cold chain data logger with alarms. It is supplied in packs of ten and offers an ultra-low-cost solution for chilled goods monitoring. Each single-use logger is pre-set with sample high (8°C) and low (2°C) temperature alarms and begins recording with a simple press of the button. During use, the status LEDs illuminate when pressed to indicate whether any alarm limits have been exceeded. After the monitoring session is complete, the IP67-rated plastic wallet can be opened to access the built-in USB connector. The recorded data is then downloaded and graphed using the free EasyLog CC software for Windows, after which the logger can be re-primed for its next deployment. This model is suitable for applications such as cold-chain handling and food storage.
- No set-up required, one button press to start logging
- Pre-configured with appropriate sample rates and alarm thresholds for each application
- Reusable with 12+ months battery life
- Various export options including PDF, Microsoft excel and JPEG
- Measurement range from -30 to +60°C (-22 to +140°F) with 0.1°C (0.1°F) resolution
Contents
Pack of 10 data loggers.
Technical Specifications
Temperature
No SVHC (07-Nov-2024)
Cold Chain Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
