Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-21CFR-TCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AC0671
Product RangeEasyLog Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.130 |
| 10+ | $147.390 |
| 25+ | $139.050 |
| 50+ | $134.880 |
| 100+ | $130.710 |
Price for:Each
Minimum: 1
Multiple: 1
$157.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-21CFR-TCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AC0671
Product RangeEasyLog Series
Data Logger TypeThermocouple
No. of Channels-
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples32510 Samples
Data InterfaceUSB
Display Type-
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
Thermocouple
No. of Channels / Inputs
1 Channel
Maximum Samples
32510 Samples
Display Type
-
SVHC
No SVHC (07-Nov-2024)
No. of Channels
-
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
Alternatives for EL-21CFR-TC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
