Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLASCAR
Manufacturer Part NoBATT 3VX5Copy
Newark Part No.80K5456
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity-
Battery TerminalsPressure Contact
External Height25.2mm
Pack Quantity1
External Width-
Battery Type / Size1/2AA
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
-
External Height
25.2mm
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
1/2AA
External Diameter
14.5mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
1/2AA
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
