Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No83256143
Newark Part No.26AM7811
Product RangeFLEXIMARK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.560 |
| 10+ | $177.950 |
| 25+ | $166.280 |
| 50+ | $160.450 |
| 100+ | $154.610 |
Price for:Each
Minimum: 1
Multiple: 1
$191.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No83256143
Newark Part No.26AM7811
Product RangeFLEXIMARK Series
Technical Datasheet
Marker TypeLaser Print
LegendBlank (No Legend)
Marker Dimensions25mm x 33.5mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeFLEXIMARK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Laser Print
Marker Dimensions
25mm x 33.5mm
Legend Colour
-
Product Range
FLEXIMARK Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
