Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103130Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M4354
Product RangeSKINDICHT BL-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 5+ | $1.620 |
| 10+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103130Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M4354
Product RangeSKINDICHT BL-M Series
Technical Datasheet
Plug MaterialNickel Plated Brass
Thread SizeM25
External Diameter28mm
Product RangeSKINDICHT BL-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 52103130 is a SKINDICHT® BL-M Blanking Plug made of brass with nickel plated finish, a male M25 thread and without O-ring. This plug for closing pre-threaded holes and assembling with screwdriver. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -60 to 200°C Temperature range
- IP54 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Plug Material
Nickel Plated Brass
External Diameter
28mm
SVHC
Lead (14-Jun-2023)
Thread Size
M25
Product Range
SKINDICHT BL-M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
