Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 4160307Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 26AM7357 |
| Product Range | OLFLEX WIRE MS 2.1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.920 |
| 5+ | $132.910 |
| 10+ | $125.770 |
| 25+ | $123.250 |
Price for:Reel of 328
Minimum: 1
Multiple: 1
$142.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 4160307Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 26AM7357 |
| Product Range | OLFLEX WIRE MS 2.1 Series |
| Technical Datasheet | |
| Cable & Wire Type | - |
| Jacket Material | PVC |
| Jacket Color | Violet |
| Wire Gauge | 17AWG |
| No. of Max Strands x Strand Size | - |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 1mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 3.1mm |
| Approval Specification | CSA TEW, UL AWM 1015, UL MTW 1063 |
| Product Range | OLFLEX WIRE MS 2.1 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable & Wire Type | - |
|---|---|
| Jacket Color | Violet |
| No. of Max Strands x Strand Size | - |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 1mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | CSA TEW, UL AWM 1015, UL MTW 1063 |
| SVHC | No SVHC (25-Jun-2025) |
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 17AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 3.1mm |
| Product Range | OLFLEX WIRE MS 2.1 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
