Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4150114Copy
Newark Part No.26AM7300
Product RangeOLFLEX WIRE MS 2.2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.780 |
| 500+ | $106.010 |
| 1000+ | $100.310 |
| 2500+ | $94.600 |
| 5000+ | $88.960 |
Price for:Spool of 328
Minimum: 1
Multiple: 1
$128.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4150114Copy
Newark Part No.26AM7300
Product RangeOLFLEX WIRE MS 2.2 Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColorDark Blue
Wire Gauge20AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
Conductor Area CSA0.5mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2.7mm
Approval SpecificationCSA TEW, UL AWM 10269, UL MTW 1063
Product RangeOLFLEX WIRE MS 2.2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Dark Blue
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TEW, UL AWM 10269, UL MTW 1063
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
2.7mm
Product Range
OLFLEX WIRE MS 2.2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
