Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2210701Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15P4155
Product RangeH01N2-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $721.160 |
| 5+ | $707.820 |
| 10+ | $694.500 |
| 25+ | $681.170 |
Price for:Each
Minimum: 1
Multiple: 1
$721.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2210701Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15P4155
Product RangeH01N2-D Series
Jacket MaterialPolychloroprene
Jacket ColorBlack
Wire Gauge4AWG
No. of Max Strands x Strand Size760 x 0.21mm
Reel Length (Metric)50m
Reel Length (Imperial)164ft
Conductor Area CSA25mm²
Voltage Rating100V
Conductor MaterialCopper
External Diameter12.7mm
Approval Specification-
Product RangeH01N2-D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Polychloroprene
Wire Gauge
4AWG
Reel Length (Metric)
50m
Conductor Area CSA
25mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Color
Black
No. of Max Strands x Strand Size
760 x 0.21mm
Reel Length (Imperial)
164ft
Voltage Rating
100V
External Diameter
12.7mm
Product Range
H01N2-D Series
Alternatives for 2210701
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
