Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170614Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AC7752
Product Range1000 S/FTP Cat.7 LSZH Series
Your Part Number
7 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.490 |
| 5+ | $175.080 |
| 10+ | $166.610 |
| 25+ | $159.080 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$184.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170614Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AC7752
Product Range1000 S/FTP Cat.7 LSZH Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge23AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColorYellow
No. of Max Strands x Strand SizeSolid
Voltage Rating125V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.9mm
Product Range1000 S/FTP Cat.7 LSZH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
7.9mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat7
Conductor Area CSA
0.24mm²
Reel Length (Metric)
100m
Jacket Color
Yellow
Voltage Rating
125V
Conductor Material
Copper
Product Range
1000 S/FTP Cat.7 LSZH Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
