Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170474Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7284
Product RangeETHERLINE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,408.420 |
| 3+ | $2,316.960 |
| 5+ | $2,271.230 |
| 10+ | $2,225.500 |
| 25+ | $2,149.290 |
Price for:Reel of 328
Minimum: 1
Multiple: 1
$2,408.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170474Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7284
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat7
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColorGreen
No. of Max Strands x Strand Size-
Voltage Rating100V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8.7mm
Product RangeETHERLINE Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
8.7mm
SVHC
No SVHC (17-Jan-2022)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
100m
Jacket Color
Green
Voltage Rating
100V
Conductor Material
Copper
Product Range
ETHERLINE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
