Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170272Copy
Newark Part No.26AM7281
Product RangeUNITRONIC BUS CAN FD P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,172.600 |
| 500+ | $3,383.800 |
| 1000+ | $3,186.600 |
| 2500+ | $2,989.400 |
| 5000+ | $2,792.200 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,172.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170272Copy
Newark Part No.26AM7281
Product RangeUNITRONIC BUS CAN FD P Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorViolet
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter6.4mm
Product RangeUNITRONIC BUS CAN FD P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Violet
Voltage Rating
300V
Conductor Material
Copper
Product Range
UNITRONIC BUS CAN FD P Series
No. of Pairs
1 Pair
Conductor Area CSA
0.25mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
External Diameter
6.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
