Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No11139542Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AK9618
Product RangeUNITRONIC FD CP (TP) plus A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 5+ | $8.550 |
| 10+ | $8.170 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11139542Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AK9618
Product RangeUNITRONIC FD CP (TP) plus A Series
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter5.5mm
Product RangeUNITRONIC FD CP (TP) plus A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Color
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
UNITRONIC FD CP (TP) plus A Series
No. of Pairs
1 Pair
Conductor Area CSA
0.5mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
External Diameter
5.5mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for 11139542
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
